MMFTN3422ASK

Diotec Semiconductor
637-MMFTN3422ASK
MMFTN3422ASK

Mfr.:

Description:
MOSFETs Gate protected, SOT-23, N, 30V, 4.2A, 42m?, 150C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,203 € 2,03 €
0,142 € 14,20 €
0,125 € 62,50 €
0,116 € 116,00 €
0,07 € 210,00 €
0,063 € 567,00 €
0,059 € 1.416,00 €
0,054 € 2.430,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000