MMFTN3404A

Diotec Semiconductor
637-MMFTN3404A
MMFTN3404A

Mfr.:

Description:
MOSFETs MOSFET, SOT-23, 30V, 5.6A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.534

Stock:
3.534
Can Dispatch Immediately
On Order:
3.000
Expected 6/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,263 € 2,63 €
0,168 € 16,80 €
0,13 € 65,00 €
0,126 € 126,00 €
Full Reel (Order in multiples of 3000)
0,103 € 309,00 €
0,073 € 657,00 €
0,071 € 1.704,00 €
0,067 € 3.015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23
N-Channel
1 Channel
30 V
5.6 A
29 mOhms
- 20 V, 20 V
2.1 V
- 55 C
+ 150 C
1.25 W
Enhancement
MMFTN3404A
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 2.3 ns
Product Type: MOSFETs
Rise Time: 29 ns
Series: MMFTN/P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 10.7 ns
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99