MMFTN170

Diotec Semiconductor
637-MMFTN170
MMFTN170

Mfr.:

Description:
MOSFETs MOSFET, SOT-23, 60V, 0.5A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.398

Stock:
9.398 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,137 € 1,37 €
0,085 € 8,50 €
0,063 € 31,50 €
0,056 € 56,00 €
Full Reel (Order in multiples of 3000)
0,049 € 147,00 €
0,041 € 369,00 €
0,033 € 792,00 €
0,029 € 1.305,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23
N-Channel
1 Channel
60 V
500 mA
5 Ohms
- 20 V, 20 V
800 mV
+ 150 C
300 mW
Enhancement
MMFTN170
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Forward Transconductance - Min: 320 mS
Product Type: MOSFETs
Series: MMFTN/P
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.