MMFTN138W

Diotec Semiconductor
637-MMFTN138W
MMFTN138W

Mfr.:

Description:
MOSFETs MOSFET, SOT-323, 50V, 0.22A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.720

Stock:
7.720 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,163 € 0,16 €
0,12 € 1,20 €
0,10 € 10,00 €
0,08 € 40,00 €
0,07 € 70,00 €
Full Reel (Order in multiples of 3000)
0,052 € 156,00 €
0,034 € 306,00 €
0,033 € 792,00 €
0,028 € 1.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
N-Channel
1 Channel
50 V
220 mA
3.5 Ohms
- 20 V, 20 V
1.6 V
+ 150 C
220 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 34.5 ns
Forward Transconductance - Min: 0.26 S
Product Type: MOSFETs
Rise Time: 18 ns
Series: MMFTN/P
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 10.5 ns
Typical Turn-On Delay Time: 2.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.