MMFTN138K

Diotec Semiconductor
637-MMFTN138K
MMFTN138K

Mfr.:

Description:
MOSFETs MOSFET, SOT-23, 60V, 0.36A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14.947
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,101 € 1,01 €
0,063 € 6,30 €
0,046 € 23,00 €
0,04 € 40,00 €
Full Reel (Order in multiples of 3000)
0,029 € 87,00 €
0,024 € 216,00 €
0,023 € 552,00 €
0,021 € 945,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
360 mA
1.6 Ohms
- 20 V, 20 V
1.6 V
1.3 nC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
Cut Tape
Brand: Diotec Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 4.6 ns
Product Type: MOSFETs
Rise Time: 13.3 ns
Series: MMFTN/P
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 7.8 ns
Typical Turn-On Delay Time: 13.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99