MMFTN1092K-AQ

Diotec Semiconductor
637-MMFTN1092K-AQ
MMFTN1092K-AQ

Mfr.:

Description:
MOSFETs SOT-23, N, 100V, 3.5A, 68m?, 150C, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,247 € 2,47 €
0,149 € 14,90 €
0,147 € 73,50 €
0,142 € 142,00 €
0,106 € 318,00 €
0,101 € 606,00 €
0,095 € 855,00 €
0,094 € 2.256,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000