MMDT521LW

Diotec Semiconductor
637-MMDT521LW
MMDT521LW

Mfr.:

Description:
Digital Transistors BIASED BJT, SOT-323, NPN, 4.7K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,069 € 0,69 €
0,058 € 5,80 €
0,046 € 23,00 €
0,04 € 40,00 €
0,019 € 57,00 €
0,015 € 135,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Digital Transistors
RoHS:  
NPN
4.7 kOhms
SMD/SMT
SOT-323-3
100 mA
200 mW
- 55 C
+ 150 C
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Collector Current: 100 mA
Output Voltage: 50 V
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99

MMDT521LW SMD Digital NPN Transistor

Diotec Semiconductor MMDT521LW SMD Digital NPN Transistor is designed for cost and space savings by integrating bias resistor combinations. This transistor operates at 50V output/collector voltage, 100mA output/collector current, and 200mW power dissipation. The MMDT521LW digital NPN transistor is available in a UL 94V-0 case material with 260°C/10s solder and assembly conditions. This digital NPN transistor complies with REACH, MSL 1, and conflict materials requirements. Typical applications include digital controls, switching, signal processing, and commercial-grade.