MMBZ15CA

Diotec Semiconductor
637-MMBZ15CA
MMBZ15CA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Diode, SOT-23, 150C, 40W, Bidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,246 € 2,46 €
0,171 € 17,10 €
0,151 € 75,50 €
0,14 € 140,00 €
Full Reel (Order in multiples of 3000)
0,103 € 309,00 €
0,077 € 693,00 €
0,075 € 1.800,00 €
0,057 € 2.565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
12 V
SMD/SMT
21 V
14.25 V
SC-59-3 (SOT-23-3)
1.9 A
40 W
70 pF
30 kV
- 50 C
+ 150 C
MMBZ
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Operating Supply Voltage: 12 V
Pd - Power Dissipation: 225 mW
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: MMBZ15CA
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.