MMBTRC121SS

Diotec Semiconductor
637-MMBTRC121SS
MMBTRC121SS

Mfr.:

Description:
Digital Transistors Biased BJT, SOT-23, NPN, 47k?, 10k?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,112 € 0,11 €
0,063 € 0,63 €
0,046 € 4,60 €
0,038 € 19,00 €
0,032 € 32,00 €
Full Reel (Order in multiples of 3000)
0,028 € 84,00 €
0,02 € 180,00 €
0,019 € 456,00 €
0,017 € 765,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Digital Transistors
RoHS:  
NPN
10 kOhms, 47 kOhms
SMD/SMT
SOT-23-3
200 mW
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Diotec Semiconductor
Operating Temperature Range: - 55 C to + 150 C
Output Voltage: 50 V
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
USHTS:
8541210000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.