MMBTRC116SS

Diotec Semiconductor
637-MMBTRC116SS
MMBTRC116SS

Mfr.:

Description:
Digital Transistors Digital Transistor, SOT-23, 50V, 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,028 € 0,28 €
0,021 € 2,10 €
0,019 € 9,50 €
0,018 € 18,00 €
Full Reel (Order in multiples of 3000)
0,015 € 45,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Digital Transistors
RoHS:  
NPN
SOT-23
50 V
100 mA
200 mW
MMBTRx
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: MMBTRC116SS
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.