MMBTRC106SS

Diotec Semiconductor
637-MMBTRC106SS
MMBTRC106SS

Mfr.:

Description:
Digital Transistors Digital Transistor, SOT-23, 50V, 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.117

Stock:
9.117 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,12 € 0,12 €
0,085 € 0,85 €
0,071 € 7,10 €
0,057 € 28,50 €
0,049 € 49,00 €
Full Reel (Order in multiples of 3000)
0,037 € 111,00 €
0,024 € 216,00 €
0,023 € 552,00 €
0,02 € 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Digital Transistors
RoHS:  
NPN
SOT-23
50 V
100 mA
200 mW
MMBTRx
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: MMBTRC106SS
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.