MMBTRA104SS

Diotec Semiconductor
637-MMBTRA104SS
MMBTRA104SS

Mfr.:

Description:
Digital Transistors Digital Transistor, SOT-23, 50V, 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.539

Stock:
2.539 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,083 € 0,83 €
0,052 € 5,20 €
0,038 € 19,00 €
0,033 € 33,00 €
Full Reel (Order in multiples of 3000)
0,023 € 69,00 €
0,019 € 171,00 €
0,018 € 432,00 €
0,016 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Digital Transistors
RoHS:  
Single
PNP
SMD/SMT
SOT-23
50 V
100 mA
200 mW
- 55 C
+ 150 C
MMBTRx
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product Type: Digital Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: MMBTRA104SS
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.