MM3Z3V0-AQ

Diotec Semiconductor
637-MM3Z3V0-AQ
MM3Z3V0-AQ

Mfr.:

Description:
Zener Diodes 3V, 0.3W, +/-5%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.000
3.000
Pending
6.000
Expected 6/12/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,091 € 0,91 €
0,077 € 7,70 €
0,061 € 30,50 €
0,053 € 53,00 €
Full Reel (Order in multiples of 3000)
0,04 € 120,00 €
0,026 € 234,00 €
0,025 € 600,00 €
0,022 € 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
3 V
SMD/SMT
SOD-323F-2
300 mW
5 %
50 uA
- 50 C
+ 150 C
Single
94 mA
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Height: 1 mm
Length: 1.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1 V
Voltage Temperature Coefficient: - 8 PPM / C, - 5 PPM / C
Width: 1.25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MM3Z3V0-AQ Zener Diode

Diotec Semiconductor MM3Z3V0-AQ Zener Diode offers a 300mW power dissipation rating and comes in a compact SOD‑323F surface‑mount package. This diode provides a nominal Zener voltage of 3V with a ±5% tolerance and low leakage current. The MM3Z3V0-AQ Zener diode features 85Ω dynamic resistance and sharp Zener voltage breakdown. This diode is AEC-Q101 qualified and RoHS-compliant. The MM3Z3V0-AQ Zener diode is lead and halogen-free. This diode is ideal for voltage stabilization and regulators.