MM3Z15-AQ

Diotec Semiconductor
637-MM3Z15-AQ
MM3Z15-AQ

Mfr.:

Description:
Zener Diodes Zener, SOD-323F, 15V, 0.3W, 5%, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,104 € 1,04 €
0,088 € 8,80 €
0,07 € 35,00 €
0,061 € 61,00 €
Full Reel (Order in multiples of 3000)
0,031 € 93,00 €
0,026 € 234,00 €
0,024 € 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
15 V
SMD/SMT
SOD-323F
300 mW
5 %
100 nA
30 Ohms
- 50 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
MM3/5/9
Brand: Diotec Semiconductor
Height: 1 mm
Ir - Reverse Current: 100 nA
Length: 1.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: MM3Z15-AQ
Width: 1.25 mm
Zener Current: 19 mA
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MMx Zener Diodes

Diotec Semiconductor MMx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and have AEC-Q101 qualified options available. These diodes are compliant with RoHS, REACH, and conflict materials, while MMx diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductors MMx Zener diodes are ideal for voltage stabilization, regulators, commercial/industrial, and automotive-grade applications.