MM1Z4754A

Diotec Semiconductor
637-MM1Z4754A
MM1Z4754A

Mfr.:

Description:
Zener Diodes Zener, SOD-123FL, 39V, 1W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,353 € 0,35 €
0,247 € 2,47 €
0,172 € 17,20 €
0,151 € 75,50 €
0,141 € 141,00 €
Full Reel (Order in multiples of 3000)
0,062 € 186,00 €
0,06 € 540,00 €
0,059 € 1.416,00 €
0,057 € 2.565,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
39 V
SMD/SMT
SOD-123FL
1 W
5 %
5 uA
60 Ohms
- 50 C
+ 150 C
Single
6.5 mA
Reel
Cut Tape
MouseReel
MM1Z4
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.3 mm
Ir - Reverse Current: 5 uA
Length: 2.8 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: MM1Z4754A
Width: 1.8 mm
Zener Current: 24 mA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99