MD10P380

Diotec Semiconductor
637-MD10P380
MD10P380

Mfr.:

Description:
MOSFETs MOSFET, SOT-26, -100V, -1.6A, 150C, P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,255 € 2,55 €
0,153 € 15,30 €
0,151 € 75,50 €
0,146 € 146,00 €
Full Reel (Order in multiples of 3000)
0,105 € 315,00 €
0,102 € 612,00 €
0,099 € 891,00 €
0,098 € 2.352,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Reel
Cut Tape
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: MOSFETs
Series: MD0/1
Factory Pack Quantity: 3000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541210000
ECCN:
EAR99