MBR30150CT

Diotec Semiconductor
637-MBR30150CT
MBR30150CT

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, TO-220AB, 150V, 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,288 € 2,88 €
0,287 € 28,70 €
0,285 € 285,00 €
0,283 € 707,50 €
0,282 € 1.410,00 €
0,281 € 2.810,00 €
0,28 € 7.000,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
TO-220AB
Dual Anode Common Cathode
Si
30 A
150 V
950 mV
170 A
50 uA
- 50 C
+ 175 C
MBR1/2/3
Tube
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: MBR30150CT
Vr - Reverse Voltage: 150 V
Unit Weight: 2,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99