MB4S

Diotec Semiconductor
637-MB4S
MB4S

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 400V, 0.5A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.951

Stock:
4.951
Can Dispatch Immediately
On Order:
10.000
Expected 7/10/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,237 € 2,37 €
0,165 € 16,50 €
0,144 € 72,00 €
0,135 € 135,00 €
Full Reel (Order in multiples of 5000)
0,10 € 500,00 €
0,074 € 740,00 €
0,072 € 1.800,00 €
0,055 € 2.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
SMD/SMT
Solder Pad
TO-269AA-4
500 mA
400 V
1 V
32 A
- 50 C
+ 150 C
4.7 mm
3.9 mm
1.5 mm
MB1-8
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: MB4S
Vr - Reverse Voltage: 400 V
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.