LL4148

Diotec Semiconductor
637-LL4148
LL4148

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, SOD-80, 100V, 0.15A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189.759

Stock:
189.759 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,086 € 0,09 €
0,036 € 0,36 €
0,029 € 2,90 €
0,022 € 11,00 €
0,018 € 18,00 €
Full Reel (Order in multiples of 2500)
0,007 € 17,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
SMD/SMT
SOD-80
100 V
2 A
150 mA
Single
4 ns
1 V
5 uA
- 50 C
+ 175 C
LL/LS
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 500 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: LL4148
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99