LDP01-42CAYD2-AQ

Diotec Semiconductor
637-LDP01-42CAYD2-AQ
LDP01-42CAYD2-AQ

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS, D2PAK, 175C, 5000W, Unidir, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
0,869 € 8,69 €
0,777 € 77,70 €
0,618 € 309,00 €
0,525 € 525,00 €
0,479 € 2.395,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
36 V
SMD/SMT
58.1 V
40 V
D2PAK (TO-263AB-3)
86 A
5 kW
30 kV
30 kV
- 50 C
+ 175 C
LDP0X
AEC-Q101
Tube
Brand: Diotec Semiconductor
Operating Supply Voltage: 36 V
Pd - Power Dissipation: 8 W
Product: TVS Diodes
Factory Pack Quantity: 50
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: LDP01-42CAYD2-AQ
Vf - Forward Voltage: 1.8 V
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

TVS Diodes, ESD, & Load Dump Protectors

Diotec Semiconductors TVS Diodes, ESD, and Load Dump Protectors cover almost every need of transient voltage protection. This comprehensive portfolio contains ESD protection arrays in tiny leadless packages to industry standard TVS diodes with a wide working voltage range and powerful automotive load dump protectors. These uni- or bidirectional components offer wide operating voltage ranges and low junction capacitances. Applications include consumer, industrial, automotive, and telecom.