LDI559-3.3EN

Diotec Semiconductor
637-LDI559-3.3EN
LDI559-3.3EN

Mfr.:

Description:
LDO Voltage Regulators VR, SOT-23-5, 18V, 3.23V, 3.37V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.999

Stock:
4.999
Can Dispatch Immediately
On Order:
3.000
Expected 4/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,106 € 1,06 €
0,083 € 8,30 €
0,078 € 39,00 €
0,075 € 75,00 €
Full Reel (Order in multiples of 3000)
0,067 € 201,00 €
0,064 € 576,00 €
0,062 € 2.790,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
300 mA
1 Output
Positive
3 uA
2.5 V
18 V
65 dB
Fixed
- 40 C
+ 125 C
160 mV
LDI559
Reel
Cut Tape
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 0.01 %/V
Load Regulation: 20 mV
Moisture Sensitive: Yes
Output Voltage Range: 3.23 V to 3.37 V
Pd - Power Dissipation: 500 mW
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Fixed Voltage Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LDI559xEN Voltage Regulators

Diotec Semiconductor LDI559xEN Voltage Regulators are low dropout positive fixed voltage regulators with a thermal overload protection function. These regulators feature 250K/W typical junction to case thermal resistance, 160mV dropout voltage at 100mA output current, 500mW power dissipation, and an ON/Off function (EN). The LDI559xEN regulators are RoHS and REACH-compliant. These regulators are used in DC-DC converters, electricity meters, smart meters, high-efficiency linear regulators, and active SCSI termination regulators.