KBPC5008WP

Diotec Semiconductor
637-KBPC5008WP
KBPC5008WP

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC, 800V, 50A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €
4,65 € 46,50 €
2,79 € 279,00 €
2,06 € 988,80 €
2,02 € 2.262,40 €
1,92 € 4.915,20 €
1,87 € 9.574,40 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
KBPC-4
50 A
800 V
1.1 V
400 A
- 50 C
+ 150 C
28.6 mm
7.3 mm
18 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 160
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC5008WP
Vr - Reverse Voltage: 800 V
Unit Weight: 17,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99