KBPC10/15/2514FP

Diotec Semiconductor
637-KBPC10/15/2514FP
KBPC10/15/2514FP

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC, 1400V, 25A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
2,78 € 27,80 €
1,41 € 141,00 €
1,40 € 672,00 €
1,38 € 3.643,20 €
1,35 € 6.804,00 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Screw Mount
Screw
KBPC-4
25 A
1.4 kV
1.2 V
270 A
- 50 C
+ 150 C
28.6 mm
28.6 mm
7.3 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC10/15/2514FP
Vr - Reverse Voltage: 1.4 kV
Unit Weight: 17,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.