KBPC10/15/2502FP

Diotec Semiconductor
637-KBPC10/15/2502FP
KBPC10/15/2502FP

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC, 200V, 25A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
3,46 € 34,60 €
2,07 € 207,00 €
1,81 € 868,80 €
1,76 € 2.112,00 €
1,58 € 4.171,20 €
1,50 € 7.560,00 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Screw Mount
Screw
KBPC-4
25 A
200 V
1.2 V
270 A
- 50 C
+ 150 C
28.6 mm
28.6 mm
7.3 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC10/15/2502FP
Vr - Reverse Voltage: 200 V
Unit Weight: 17,875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99