KBPC10/15/2501WP

Diotec Semiconductor
637-KBPC10/15/2501WP
KBPC10/15/2501WP

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC, 100V, 25A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,58 € 4,58 €
3,58 € 35,80 €
2,15 € 215,00 €
2,12 € 1.017,60 €
2,06 € 2.307,20 €
1,81 € 4.633,60 €
1,71 € 8.755,20 €
10.080 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
KBPC-4
25 A
100 V
1.2 V
270 A
- 50 C
+ 150 C
28.6 mm
28.6 mm
7.3 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 160
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC10/15/2501WP
Vr - Reverse Voltage: 100 V
Unit Weight: 17,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.