HV3

Diotec Semiconductor
637-HV3
HV3

Mfr.:

Description:
Rectifiers HV Diode, DO-41, 3000V, 0.2A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.221

Stock:
12.221 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,187 € 1,87 €
0,131 € 13,10 €
0,11 € 55,00 €
0,097 € 97,00 €
Full Ammo Pack (Order in multiples of 5000)
0,094 € 470,00 €
0,068 € 680,00 €
0,044 € 1.100,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
3 kV
200 mA
Fast Recovery Rectifiers
Single
6 V
27 A
3 uA
400 ns
- 50 C
+ 150 C
HVx
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: HV3
Unit Weight: 384 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99