GBV15B

Diotec Semiconductor
637-GBV15B
GBV15B

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, GBU, 100V, 15A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,649 € 6,49 €
0,334 € 33,40 €
0,331 € 165,50 €
0,273 € 273,00 €
0,265 € 530,00 €
0,255 € 1.275,00 €
0,24 € 2.400,00 €
0,236 € 5.900,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
GBU-4
15 A
100 V
1.1 V
210 A
- 50 C
+ 150 C
21.5 mm
3.4 mm
18.2 mm
GBI/S/U/V
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: GBV15B
Vr - Reverse Voltage: 100 V
Unit Weight: 4,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99