GBS4D

637-GBS4D
GBS4D

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, GBS_SIL-1.5-2.3, 200V, 4A, 150C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Quantities greater than 406 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,27 € 12,70 €
1,15 € 115,00 €
0,681 € 340,50 €
0,599 € 599,00 €
0,561 € 1.402,50 €
0,541 € 2.705,00 €
0,508 € 5.080,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
SIL-4
4 A
200 V
1.05 V
80 A
- 50 C
+ 150 C
19 mm
3.5 mm
10 mm
GBI/S/U/V
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: GBS4D
Vr - Reverse Voltage: 200 V
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99