GBI35B

Diotec Semiconductor
637-GBI35B
GBI35B

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, GBI, 100V, 35A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,16 € 11,60 €
0,697 € 69,70 €
0,573 € 286,50 €
0,56 € 560,00 €
0,527 € 1.317,50 €
0,509 € 2.545,00 €
0,48 € 4.800,00 €
0,474 € 11.850,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
GBI-4
35 A
100 V
1.1 V
320 A
- 50 C
+ 150 C
30 mm
4.6 mm
20 mm
GBI/S/U/V
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: GBI35B
Vr - Reverse Voltage: 100 V
Unit Weight: 7,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99