GBI20K

Diotec Semiconductor
637-GBI20K
GBI20K

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, GBI, 800V, 20A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
0,847 € 8,47 €
0,565 € 56,50 €
0,444 € 222,00 €
0,396 € 396,00 €
0,38 € 950,00 €
0,37 € 1.850,00 €
0,358 € 3.580,00 €
0,355 € 8.875,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
GBI-4
20 A
800 V
1.1 V
220 A
- 50 C
+ 150 C
30 mm
4.6 mm
20 mm
GBI/S/U/V
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: GBI20K
Vr - Reverse Voltage: 800 V
Unit Weight: 7,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99