GBI15M

Diotec Semiconductor
637-GBI15M
GBI15M

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, GBI, 1000V, 15A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 243

Stock:
243 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
0,903 € 9,03 €
0,582 € 58,20 €
0,421 € 210,50 €
0,373 € 373,00 €
0,362 € 905,00 €
0,337 € 1.685,00 €
0,309 € 3.090,00 €
0,305 € 7.625,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
GBI-4
15 A
1 kV
1.1 V
200 A
- 50 C
+ 150 C
30 mm
4.6 mm
20 mm
GBI/S/U/V
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: GBI15M
Vr - Reverse Voltage: 1 kV
Unit Weight: 7,315 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99