FT2000AA

Diotec Semiconductor
637-FT2000AA
FT2000AA

Mfr.:

Description:
Rectifiers Diode, Fast, TO-220AC, 50V, 20A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
0,841 € 8,41 €
0,788 € 78,80 €
0,527 € 527,00 €
0,51 € 1.275,00 €
0,499 € 2.495,00 €
0,484 € 4.840,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220AC
50 V
20 A
Fast Recovery Rectifiers
Single
960 mV
350 A
5 uA
200 ns
- 50 C
+ 200 C
FE/FR/FT/FX
Tube
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: FT2000AA
Unit Weight: 2,820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.