FE6A

Diotec Semiconductor
637-FE6A
FE6A

Mfr.:

Description:
Rectifiers Diode, Superfast, P600, 50V, 6A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,611 € 0,61 €
0,475 € 4,75 €
0,285 € 28,50 €
Full Ammo Pack (Order in multiples of 500)
0,20 € 100,00 €
0,192 € 192,00 €
0,182 € 455,00 €
0,179 € 895,00 €
0,173 € 1.730,00 €
0,17 € 4.250,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D8x7.5
50 V
6 A
Fast Recovery Rectifiers
Single
980 mV
200 A
5 uA
50 ns
- 50 C
+ 175 C
FE/FR/FT/FX
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: FE6A
Unit Weight: 1,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99