FE1G

Diotec Semiconductor
637-FE1G
FE1G

Mfr.:

Description:
Rectifiers Diode, Superfast, DO-15, 400V, 1A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,189 € 1,89 €
0,158 € 15,80 €
0,126 € 63,00 €
0,11 € 110,00 €
Full Ammo Pack (Order in multiples of 4000)
0,042 € 168,00 €
0,04 € 320,00 €
0,038 € 1.824,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
DO-15
400 V
1 A
Fast Recovery Rectifiers
Single
1.3 V
30 A
2 uA
50 ns
- 50 C
+ 175 C
FE/FR/FT/FX
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: FE1G
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.