F1200B

Diotec Semiconductor
637-F1200B
F1200B

Mfr.:

Description:
Rectifiers Diode, Fast, P600, 100V, 12A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,856 € 8,56 €
0,513 € 51,30 €
Full Ammo Pack (Order in multiples of 500)
0,507 € 253,50 €
0,492 € 492,00 €
0,434 € 1.085,00 €
0,409 € 2.045,00 €
0,353 € 3.530,00 €
0,346 € 8.650,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D8x7.5
100 V
12 A
Fast Recovery Rectifiers
Single
820 mV
650 A
5 uA
200 ns
- 50 C
+ 150 C
F1200
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: F1200B
Unit Weight: 1,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.