ESW6004

Diotec Semiconductor
637-ESW6004
ESW6004

Mfr.:

Description:
Rectifiers Diode, Superfast, TO-247-2L, 400V, 60A
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
1,91 € 19,10 €
1,11 € 133,20 €
1,09 € 555,90 €
1,08 € 1.101,60 €
1,07 € 2.696,40 €
1,06 € 5.310,60 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Tube
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 30
Subcategory: Diodes & Rectifiers
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESW6004/ESW6006 Superfast Rectifier Diodes

Diotec Semiconductor ESW6004/ESW6006 Superfast Efficient Rectifier Diodes feature soft reverse recovery and a very low recovery time. The ESW6004 has a 400V repetitive peak reverse voltage and a 400A peak forward surge current. Meanwhile, the ESW6006 has a 600V repetitive peak reverse voltage and a 600A peak forward surge current. The Diotec Semiconductor ESW6004/ESW6006 has a -50°C to +175°C junction temperature and is available in a TO-247 package.