DIT074P05

Diotec Semiconductor
637-DIT074P05
DIT074P05

Mfr.:

Description:
MOSFETs TO-220AB, P, 55V, 74A, 25m?, 175C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
0,85 € 8,50 €
0,605 € 60,50 €
0,602 € 301,00 €
0,501 € 501,00 €
0,493 € 1.232,50 €
0,486 € 2.430,00 €
0,478 € 4.780,00 €
0,476 € 11.900,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: MOSFETs
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000