DIJ006N90

Diotec Semiconductor
637-DIJ006N90
DIJ006N90

Mfr.:

Description:
MOSFETs TO-220AB, N, 900V, 6A, m, 175C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2.340,00 €
2,06 € 5.150,00 €
1,94 € 9.700,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220AB-3
N-Channel
1 Channel
900 V
6 A
2.1 Ohms
30 V
4.5 V
73 nC
- 55 C
+ 175 C
37.5 W
Enhancement
Tube
Brand: Diotec Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Fall Time: 1 ns
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 24 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000