DIF065SIC030

Diotec Semiconductor
637-DIF065SIC030
DIF065SIC030

Mfr.:

Description:
SiC MOSFETs 650V TO-247-4L, N, 105A, 650V, 30m?, 175°C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,28 € 19,28 €
12,25 € 122,50 €
11,59 € 1.390,80 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
650 V
105 A
30 mOhms
- 4 V, + 18 V
4 V
145 nC
- 55 C
+ 175 C
Enhancement
DIF065SIC030
Brand: Diotec Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Forward Transconductance - Min: 38 S
Product: MOSFETs
Product Type: SiC MOSFETS
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 N-Channel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

DIF065SIC0x0 Silicon Carbide (SiC) MOSFETs

Diotec Semiconductor DIF065SIC0x0 Silicon Carbide (SiC) MOSFETs offer fast switching times and reduced noise levels in a SiC-wide bandgap material. The DIF065SIC0x0 features a low gate charge and on-state resistance. The devices operate at a 650V drain-source voltage with a junction temperature of -55°C to +175°C.