DI79L24ZAB

Diotec Semiconductor
637-DI79L24ZAB
DI79L24ZAB

Mfr.:

Description:
LDO Voltage Regulators VR, TO-92, -39V, -23V, -25V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.943

Stock:
1.943 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,249 € 2,49 €
0,173 € 17,30 €
0,152 € 76,00 €
0,141 € 141,00 €
Full Ammo Pack (Order in multiples of 2000)
0,104 € 208,00 €
0,077 € 770,00 €
0,076 € 1.824,00 €
0,058 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
- 24 V
100 mA
1 Output
Negative
6.5 mA
- 39 V
33 dB
Fixed
- 40 C
+ 125 C
1.7 V
DI7xxAB
Ammo Pack
Brand: Diotec Semiconductor
Line Regulation: 480 mV
Load Regulation: 240 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tolerance: 5 %
Tradename: DI79L24ZAB
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.