DI79L09DAB

Diotec Semiconductor
637-DI79L09DAB
DI79L09DAB

Mfr.:

Description:
LDO Voltage Regulators VR, SO-8, -24V, -8.6V, -9.4V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.427

Stock:
5.427 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,347 € 3,47 €
0,243 € 24,30 €
0,212 € 106,00 €
0,198 € 198,00 €
Full Reel (Order in multiples of 4000)
0,146 € 584,00 €
0,108 € 864,00 €
0,106 € 2.544,00 €
0,081 € 3.888,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-8
- 9 V
100 mA
1 Output
Negative
6.5 mA
- 24 V
45 dB
Fixed
- 40 C
+ 125 C
1.7 V
DI7xxAB
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Line Regulation: 175 mV
Load Regulation: 90 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tolerance: 5 %
Tradename: DI79L09DAB
Unit Weight: 115 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.