DI78M08D1

Diotec Semiconductor
637-DI78M08D1
DI78M08D1

Mfr.:

Description:
Linear Voltage Regulators DPAK, 36V, 7.7V, 8.3V, 150C, 6mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,445 € 4,45 €
0,267 € 26,70 €
0,264 € 132,00 €
0,255 € 255,00 €
Full Reel (Order in multiples of 2500)
0,226 € 565,00 €
0,212 € 1.060,00 €
0,183 € 1.830,00 €
0,18 € 4.500,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Linear Voltage Regulators
Reel
Cut Tape
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000