DI78M05UAB

Diotec Semiconductor
637-DI78M05UAB
DI78M05UAB

Mfr.:

Description:
LDO Voltage Regulators VR, SOT-89, 35V, 4.8V, 5.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.971
Expected 6/12/2026
2.000
Expected 7/3/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,315 € 3,15 €
0,22 € 22,00 €
0,193 € 96,50 €
Full Reel (Order in multiples of 1000)
0,18 € 180,00 €
0,132 € 264,00 €
0,099 € 990,00 €
0,095 € 2.375,00 €
0,073 € 3.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89
5 V
500 mA
1 Output
Positive
4.2 mA
80 dB
Fixed
- 40 C
+ 125 C
2 V
DI7xxAB
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 2.5 V
Line Regulation: 100 mV
Load Regulation: 100 mV
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.25 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 5 %
Tradename: DI78M05UAB
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DI78M05UAB Positive Fixed-Voltage Regulators

Diotec Semiconductor DI78M05UAB Positive Fixed-Voltage Regulators is a fixed voltage regulator providing +5V with +/- 5% tolerance at up to 0.5A of output current. The Diotec Semiconductor DI78M05UAB is assembled in the powerful SOT-89 case outline, offering a backside cooling area for easy heat removal and usage at higher ambient temperatures. The part features thermal overload and short circuit protection, which avoids damage to the part itself and the circuit supplied from it. Typical applications include control boards for domestic ovens, warming drawers, dishwashers, industrial heating controls, power supplies, and motor drives.