DI78L18DAB

Diotec Semiconductor
637-DI78L18DAB
DI78L18DAB

Mfr.:

Description:
Linear Voltage Regulators VR, SO-8, 40V, 17.3V, 18.7V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.234

Stock:
3.234 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,278 € 2,78 €
0,194 € 19,40 €
0,17 € 85,00 €
0,158 € 158,00 €
Full Reel (Order in multiples of 4000)
0,117 € 468,00 €
0,087 € 696,00 €
0,084 € 2.016,00 €
0,065 € 3.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
DI7xxAB
SMD/SMT
SO-8
1 Output
Positive
18 V
100 mA
Fixed
40 V
- 40 C
+ 125 C
6 mA
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 320 mV
Load Regulation: 170 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 38 dB
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Tradename: DI78L18DAB
Unit Weight: 115 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99