DI78L05ZAB

Diotec Semiconductor
637-DI78L05ZAB
DI78L05ZAB

Mfr.:

Description:
Linear Voltage Regulators VR, TO-92, 30V, 4.8V, 5.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.441

Stock:
4.441 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,20 € 2,00 €
0,139 € 13,90 €
0,122 € 61,00 €
0,114 € 114,00 €
Full Ammo Pack (Order in multiples of 2000)
0,083 € 166,00 €
0,062 € 620,00 €
0,06 € 1.440,00 €
0,046 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Linear Voltage Regulators
RoHS:  
DI7xxAB
Through Hole
TO-92-3
1 Output
Positive
5 V
100 mA
Fixed
- 40 C
+ 125 C
6 mA
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 150 mV
Load Regulation: 60 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 49 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: DI78L05ZAB
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99