DI62063.3S2

Diotec Semiconductor
637-DI62063.3S2
DI62063.3S2

Mfr.:

Description:
LDO Voltage Regulators VR, SOT-23, 7V, 3.234V, 3.366V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.338

Stock:
7.338 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,278 € 2,78 €
0,194 € 19,40 €
0,17 € 85,00 €
0,158 € 158,00 €
Full Reel (Order in multiples of 3000)
0,117 € 351,00 €
0,087 € 783,00 €
0,084 € 2.016,00 €
0,065 € 2.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23
3.3 V
200 mA
1 Output
Positive
8 uA
7 V
Fixed
- 40 C
+ 85 C
350 mV
DI6206
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 680 mV
Line Regulation: 0.25 %/V
Load Regulation: 60 mV
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Tradename: DI62063.3S2
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99