DI317D1

Diotec Semiconductor
637-DI317D1
DI317D1

Mfr.:

Description:
Linear Voltage Regulators DPAK, 40V, 1.25V, 37V, 125C, 0.1mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,39 € 3,90 €
0,276 € 27,60 €
0,247 € 123,50 €
0,239 € 239,00 €
Full Reel (Order in multiples of 2500)
0,152 € 380,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Linear Voltage Regulators
Reel
Cut Tape
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000