DI0A4N45SQ2

Diotec Semiconductor
637-DI0A4N45SQ2
DI0A4N45SQ2

Mfr.:

Description:
MOSFETs MOSFET, SO-8, 450V, 0.4A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.125

Stock:
2.125 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,616 € 6,16 €
0,369 € 36,90 €
0,366 € 183,00 €
0,354 € 354,00 €
0,313 € 626,00 €
Full Reel (Order in multiples of 4000)
0,294 € 1.176,00 €
0,254 € 2.032,00 €
0,249 € 5.976,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SO-8
N-Channel
2 Channel
450 V
400 mA
4.5 Ohms
- 30 V, 30 V
4 V
7 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
Brand: Diotec Semiconductor
Configuration: Dual
Fall Time: 12 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: DI0XX
Factory Pack Quantity: 4000
Subcategory: Transistors
Typical Turn-Off Delay Time: 8.5 ns
Typical Turn-On Delay Time: 6.7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.