DI048N04PQA2-AQ

Diotec Semiconductor
637-DI048N04PQA2-AQ
DI048N04PQA2-AQ

Mfr.:

Description:
MOSFETs PowerQFN 5x6-Dual, N+N, 40V, 54.3A, 9.5m?, 175C, AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,355 € 1.775,00 €
0,349 € 3.490,00 €
0,345 € 8.625,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
QFN-8
N-Channel
2 Channel
40 V
54.3 A
6.5 mOhms
20 V
2.3 V
20 nC
- 55 C
+ 175 C
38 W
Enhancement
Reel
Brand: Diotec Semiconductor
Configuration: Dual
Fall Time: 13.4 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 40 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 21 ns
Typical Turn-On Delay Time: 6 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.