DI040P04PT

Diotec Semiconductor
637-DI040P04PT
DI040P04PT

Mfr.:

Description:
MOSFETs MOSFET, PowerQFN 3x3, -40V, -40A, 150C, P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,425 € 2.125,00 €
0,366 € 3.660,00 €
0,359 € 8.975,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerQFN 3x3
P-Channel
1 Channel
40 V
40 A
18 mOhms
- 20 V, 20 V
2.5 V
59 nC
- 55 C
+ 150 C
22.7 W
Enhancement
DI040P04PT
Reel
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 29.4 S
Product Type: MOSFETs
Rise Time: 25 ns
Series: DI0XX
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.